
AMEL15-12S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEL15-12S277HALPZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-12S277HALPZ |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OCP, OSCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 86% |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.121 lb (55.00 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 11,37800 € | 113,78 € |
| 25 | 10,80880 € | 270,22 € |
| 50 | 10,39700 € | 519,85 € |
| 100 | 10,00080 € | 1.000,08 € |
| 250 | 9,50012 € | 2.375,03 € |
| 500 | 9,13808 € | 4.569,04 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

