
AMEL12-24SCJZ | |
|---|---|
DigiKey Part Number | 2721-AMEL12-24SCJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL12-24SCJZ |
Description | AC/DC CONVERTER 24V 12W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 500mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.12" L x 1.13" W x 0.93" H (53.8mm x 28.8mm x 23.5mm) | |
Approval Agency | cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.132 lb (60.00 g) | |
Base Product Number |

