
AMEL10-9S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEL10-9S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-9S277HALPZ |
Description | AC/DC CONVERTER 9V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 84% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Type Enclosed | Approval Agency CE, cURus, EN, IEC, UL |
Number of Outputs 1 | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 9V | Load Regulation ±1% |
Power (Watts) 10 W | Weight 0.084 lb (38.1 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 5 | 8,90200 € | 44,51 € |
| 10 | 8,74700 € | 87,47 € |
| 20 | 8,60150 € | 172,03 € |
| 50 | 8,45560 € | 422,78 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

