
AMEL10-5SMJZ | |
|---|---|
DigiKey Part Number | 2721-AMEL10-5SMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-5SMJZ |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer aimtec | Applications ITE (Commercial), Medical |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Size / Dimension 2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm) |
Voltage - Output 1 5V | Approval Agency cURus |
Current - Output (Max) 2A | Base Product Number |

