Enclosed AC DC Converters 1 Output 5V 80 ~ 264 VAC, 105 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL10-5SMEZ

DigiKey Part Number
2721-AMEL10-5SMEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL10-5SMEZ
Description
AC/DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 80 ~ 264 VAC, 105 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 105 ~ 370 VDC
Voltage - Output 1
5V
Power (Watts)
10 W
Applications
ITE (Commercial), Medical
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm)
Approval Agency
cURus, UL
Standard Number
60601-1
Line Regulation
±0.3%
Load Regulation
±5%
Weight
0.040 lb (18.00 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,54000 €17,54 €
516,92000 €84,60 €
1016,62700 €166,27 €
1816,35167 €294,33 €
3616,07611 €578,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,54000 €
Unit Price with VAT:20,87260 €