
AMEL10-5SAZ | |
|---|---|
DigiKey Part Number | 5245-AMEL10-5SAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-5SAZ |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.22" L x 1.21" W x 0.99" H (56.5mm x 30.9mm x 25.1mm) | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.154 lb (70.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 € | 32,76 € |
| 10 | 28,79800 € | 287,98 € |
| 25 | 27,35680 € | 683,92 € |
| 50 | 26,31440 € | 1.315,72 € |
| 100 | 25,31160 € | 2.531,16 € |
| 250 | 24,04448 € | 6.011,12 € |
| Unit Price without VAT: | 32,76000 € |
|---|---|
| Unit Price with VAT: | 38,98440 € |

