
AMEL10-5S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEL10-5S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-5S277HALPZ |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 82% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Type Enclosed | Approval Agency CE, cURus, EN, IEC, UL |
Number of Outputs 1 | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Power (Watts) 10 W | Weight 0.084 lb (38.1 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 10,30400 € | 103,04 € |
| 25 | 9,78880 € | 244,72 € |
| 50 | 9,41540 € | 470,77 € |
| 100 | 9,05670 € | 905,67 € |
| 250 | 8,60336 € | 2.150,84 € |
| 500 | 8,27548 € | 4.137,74 € |
| 1.000 | 7,96013 € | 7.960,13 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

