
AMEL10-3S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL10-3S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-3S277HAVZ |
Description | AC/DC CONVERTER 3.3V 8.6W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OCP, OSCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 74% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 1.58" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) |
Number of Outputs 1 | Approval Agency CE, EN |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Power (Watts) 8.6 W | Load Regulation ±1% |
Applications ITE (Commercial) | Weight 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

