
AMEL10-3S277HAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL10-3S277HAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-3S277HAGY |
Description | AC/DC Converter 3.3V 8.25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.5A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 74% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 2.5A | Load Regulation ±5% |
Power (Watts) 8.25 W | Weight 0.145 lb (65.77 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,73990 € | 1.147,98 € |
| 400 | 5,52573 € | 2.210,29 € |
| Unit Price without VAT: | 5,73990 € |
|---|---|
| Unit Price with VAT: | 6,83048 € |

