Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 105 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL10-24SMEZ

DigiKey Part Number
2721-AMEL10-24SMEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL10-24SMEZ
Description
AC/DC CONVERTER 24V 11W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 105 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C (With Derating)
Manufacturer
aimtec
Efficiency
83%
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
4-DIP Module
Part Status
Active
Size / Dimension
2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm)
Type
Enclosed
Approval Agency
cURus, UL
Number of Outputs
1
Standard Number
60601-1
Voltage - Input
80 ~ 264 VAC, 105 ~ 370 VDC
Line Regulation
±0.3%
Voltage - Output 1
24V
Load Regulation
±5%
Power (Watts)
11 W
Weight
0.040 lb (18.00 g)
Applications
ITE (Commercial), Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,46000 €17,46 €
516,84200 €84,21 €
1016,55100 €165,51 €
1816,27722 €292,99 €
3616,00306 €576,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,46000 €
Unit Price with VAT:20,77740 €