Enclosed AC DC Converters 1 Output 24V 420mA 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL10-24SAZ

DigiKey Part Number
2721-AMEL10-24SAZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL10-24SAZ
Description
AC/DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 420mA 90 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.22" L x 1.21" W x 0.99" H (56.5mm x 30.9mm x 25.1mm)
Approval Agency
CB, CE, cURus, UL
Standard Number
60950-1
Line Regulation
±1%
Load Regulation
±1%
Weight
0.154 lb (70.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 12 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,99000 €32,99 €
731,82429 €222,77 €
1431,27429 €437,84 €
2830,74929 €860,98 €
5630,23286 €1.693,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,99000 €
Unit Price with VAT:39,25810 €