
AMEL10-15SMEZ | |
|---|---|
DigiKey Part Number | 2721-AMEL10-15SMEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-15SMEZ |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 264 VAC, 105 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 82% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm) |
Type Enclosed | Approval Agency cURus, UL |
Number of Outputs 1 | Standard Number 60601-1 |
Voltage - Input 80 ~ 264 VAC, 105 ~ 370 VDC | Line Regulation ±0.3% |
Voltage - Output 1 15V | Load Regulation ±5% |
Power (Watts) 10 W | Weight 0.040 lb (18.00 g) |
Applications ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 5 | 16,84200 € | 84,21 € |
| 10 | 16,55100 € | 165,51 € |
| 18 | 16,27722 € | 292,99 € |
| 36 | 16,00306 € | 576,11 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

