Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL10-15S277HAVZ

DigiKey Part Number
5245-AMEL10-15S277HAVZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL10-15S277HAVZ
Description
AC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
OCP, OSCP, OVP
Manufacturer
aimtec
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
84%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module, 5 Leads
Type
Enclosed
Size / Dimension
1.58" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm)
Number of Outputs
1
Approval Agency
CE, EN
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 61558-1; 62368-1
Voltage - Output 1
15V
Line Regulation
±0.5%
Power (Watts)
10 W
Load Regulation
±1%
Applications
ITE (Commercial)
Weight
0.088 lb (39.92 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,75000 €10,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,75000 €
Unit Price with VAT:12,79250 €