
AMEL10-15S277HAVZ-STD | |
|---|---|
DigiKey Part Number | 2721-AMEL10-15S277HAVZ-STD-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-15S277HAVZ-STD |
Description | AC/DC CONVERTER 15V 9.9W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 660mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 430V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 660mA | |
Power (Watts) | 9.9W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Size / Dimension | 2.99" L x 1.24" W x 1.35" H (75.9mm x 31.5mm x 34.3mm) | |
Approval Agency | cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |

