
AMEL10-15S277HALPZ | |
|---|---|
DigiKey Part Number | 6286-AMEL10-15S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-15S277HALPZ |
Description | 85~305VAC 15VDC 0.66A 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 85% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Type Enclosed | Approval Agency CE, cURus, EN, IEC, UL |
Number of Outputs 1 | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 15V | Load Regulation ±1% |
Power (Watts) 10 W | Weight 0.084 lb (38.1 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,36580 € | 318,29 € |
| 100 | 6,24680 € | 624,68 € |
| 200 | 6,12780 € | 1.225,56 € |
| 400 | 5,90680 € | 2.362,72 € |
| Unit Price without VAT: | 6,36580 € |
|---|---|
| Unit Price with VAT: | 7,57530 € |

