
AMEL10-12SMEZ | |
|---|---|
DigiKey Part Number | 2721-AMEL10-12SMEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-12SMEZ |
Description | AC/DC CONVERTER 12V 10.2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 105 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 105 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Power (Watts) | 10.2 W | |
Applications | ITE (Commercial), Medical | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±5% | |
Weight | 0.040 lb (18.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| 5 | 16,92000 € | 84,60 € |
| 10 | 16,62700 € | 166,27 € |
| 18 | 16,35167 € | 294,33 € |
| 36 | 16,07611 € | 578,74 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 20,87260 € |

