
AMEL10-12SMAZ | |
|---|---|
DigiKey Part Number | 5245-AMEL10-12SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-12SMAZ |
Description | AC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 840mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 78% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.22" L x 1.21" W x 0.99" H (56.5mm x 30.9mm x 25.1mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Input 90 ~ 264 VAC | Line Regulation ±1% |
Voltage - Output 1 12V | Load Regulation ±1% |
Current - Output (Max) 840mA | Weight 0.154 lb (70.00 g) |
Power (Watts) 10 W | Base Product Number |
Applications ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 € | 25,20 € |
| Unit Price without VAT: | 25,20000 € |
|---|---|
| Unit Price with VAT: | 29,98800 € |

