
AMEDP240-48SNZ | |
|---|---|
DigiKey Part Number | 5245-AMEDP240-48SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEDP240-48SNZ |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer aimtec | Power (Watts) 240W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial), Laboratory |
Part Status Obsolete | Efficiency 94% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 2.16" W x 4.88" H (110.0mm x 54.9mm x 124.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1; UL 508 |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,53000 € | 63,53 € |
| 5 | 61,17000 € | 305,85 € |
| Unit Price without VAT: | 63,53000 € |
|---|---|
| Unit Price with VAT: | 75,60070 € |

