
AMED75-48SJZ | |
|---|---|
DigiKey Part Number | 5245-AMED75-48SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED75-48SJZ |
Description | AC/DC CONVERTER 24V 53V 76.8W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 2 Output 24V 53V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 53V | |
Power (Watts) | 76.8W | |
Applications | Industrial | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C | |
Size / Dimension | 4.92" L x 3.44" W x 1.26" H (125.0mm x 87.4mm x 32.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,11000 € | 30,11 € |
| 5 | 28,67800 € | 143,39 € |
| Unit Price without VAT: | 30,11000 € |
|---|---|
| Unit Price with VAT: | 35,83090 € |

