DIN Rail Power Supply 2 Output 15V 28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMED75-24SJZ

DigiKey Part Number
5245-AMED75-24SJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMED75-24SJZ
Description
AC/DC CONVERTER 15V 28V 76.8W
Customer Reference
Detailed Description
DIN Rail Power Supply 2 Output 15V 28V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 2
28V
Manufacturer
aimtec
Power (Watts)
76.8W
Series
Applications
Industrial
Packaging
Case
Efficiency
89%
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C
Number of Outputs
2
Size / Dimension
4.92" L x 3.44" W x 1.26" H (125.0mm x 87.4mm x 32.0mm)
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Case
QuantityUnit PriceExt Price
131,48000 €31,48 €
529,97600 €149,88 €
Manufacturers Standard Package
Unit Price without VAT:31,48000 €
Unit Price with VAT:37,46120 €