
AMED60W-48SGY | |
|---|---|
DigiKey Part Number | 2721-AMED60W-48SGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED60W-48SGY |
Description | AC/DC DIN RAIL SUPLAY 12V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.25A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer aimtec | Power (Watts) 60W |
Series | Voltage - Isolation 4.7 kV |
Packaging Case | Applications ITE (Commercial) |
Part Status Active | Efficiency 90.5% |
Input Type AC or DC | Operating Temperature -30°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable |
AC Voltage - Input 183 ~ 550 VAC (2 Phase) | Size / Dimension 1.26" L x 3.96" W x 4.92" H (32.0mm x 105.5mm x 125.0mm) |
DC Voltage - Input (Min) 254V | Approval Agency CE, cULus, EN, UKCA, UL |
DC Voltage - Input (Max) 780V | Standard Number 61010-1; 61010-2-201; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,36000 € | 52,36 € |
| 5 | 50,51800 € | 252,59 € |
| 10 | 49,65100 € | 496,51 € |
| 20 | 48,81000 € | 976,20 € |
| 40 | 47,99375 € | 1.919,75 € |
| Unit Price without VAT: | 52,36000 € |
|---|---|
| Unit Price with VAT: | 62,30840 € |

