
AMED30-24SNZ | |
|---|---|
DigiKey Part Number | 2721-AMED30-24SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED30-24SNZ |
Description | AC/DC DIN RAIL SUPPLY 24V 36W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer aimtec | Current - Output (Max) 1.5A |
Series | Power (Watts) 36W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 89% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) |
DC Voltage - Input (Max) 370V | Base Product Number |

