
AMED240B-15SGY | |
|---|---|
DigiKey Part Number | 2721-AMED240B-15SGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED240B-15SGY |
Description | 90 264VAC 15VAC 16A 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 16A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer aimtec | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Input Type AC | Features Adjustable Output |
Number of Outputs 1 | Size / Dimension 5.16 " L x 1.59" W x 4.87" H (130.95mm x 40.33mm x 123.8mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output (Max) 16A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,71000 € | 100,71 € |
| 5 | 97,18600 € | 485,93 € |
| 10 | 95,51200 € | 955,12 € |
| 20 | 93,88850 € | 1.877,77 € |
| 40 | 92,32475 € | 3.692,99 € |
| Unit Price without VAT: | 100,71000 € |
|---|---|
| Unit Price with VAT: | 119,84490 € |

