
AMED150N-24SGY | |
|---|---|
DigiKey Part Number | 2721-AMED150N-24SGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED150N-24SGY |
Description | 90~264VAC 24VAC 5A 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer aimtec | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Case | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.57" L x 4.93" W x 4.47" H (40.0mm x 125.2mm x 113.5mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus, EN, UKCA, UL |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
Voltage - Output 1 24V | Minimum Load Required No |

