
AMED150-48SNZ-B | |
|---|---|
DigiKey Part Number | 2721-AMED150-48SNZ-BTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED150-48SNZ-B |
Description | AC/DC CNVRTR 43.2V 52.8V 153.6W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 2 Output 43.2V 52.8V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Output 1 | 43.2V | |
Voltage - Output 2 | 52.8V | |
Power (Watts) | 153.6W | |
Applications | Industrial | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C | |
Size / Dimension | 4.13" L x 2.28" W x 3.54" H (104.9mm x 57.9mm x 89.9mm) |

