DIN Rail Power Supply 2 Output 48V 55.2V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMED15-48SNZ

DigiKey Part Number
5245-AMED15-48SNZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMED15-48SNZ
Description
AC/DC CONVERTER 48V 55.2V 15.4W
Customer Reference
Detailed Description
DIN Rail Power Supply 2 Output 48V 55.2V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 2
55.2V
Manufacturer
aimtec
Power (Watts)
15.4W
Series
Applications
Industrial
Packaging
Case
Efficiency
87%
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Number of Outputs
2
Size / Dimension
0.69" L x 2.28" W x 3.54" H (17.5mm x 57.9mm x 89.9mm)
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Case
QuantityUnit PriceExt Price
116,08000 €16,08 €
Unit Price without VAT:16,08000 €
Unit Price with VAT:19,13520 €