DIN Rail Power Supply 2 Output 24V 29V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMED15-24SNZ

DigiKey Part Number
2721-AMED15-24SNZTB-ND
Manufacturer
aimtec
Manufacturer Product Number
AMED15-24SNZ
Description
AC/DC CONVERTER 24V 29V 15.2W
Customer Reference
Detailed Description
DIN Rail Power Supply 2 Output 24V 29V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 2
29V
Manufacturer
aimtec
Power (Watts)
15.2W
Series
Applications
Industrial
Packaging
Case
Efficiency
86%
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Number of Outputs
2
Size / Dimension
0.69" L x 2.28" W x 3.54" H (17.5mm x 57.9mm x 89.9mm)
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.