
AMED15-24SNZ-B | |
|---|---|
DigiKey Part Number | 2721-AMED15-24SNZ-BTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED15-24SNZ-B |
Description | AC/DC CONVERTER 24V 29V 15.2W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 2 Output 24V 29V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 29V | |
Power (Watts) | 15.2W | |
Applications | Industrial | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C | |
Size / Dimension | 0.69" L x 2.28" W x 3.54" H (17.5mm x 57.9mm x 89.9mm) |

