AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMED120-48S277JZ

DigiKey Part Number
5245-AMED120-48S277JZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMED120-48S277JZ
Description
120W 48V AC/DC DIN Rail
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Case
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 305 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
430V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
Household Appliances, ITE (Commercial)
Efficiency
91.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Size / Dimension
3.45" L x 1.26" W x 4.92" H (87.5mm x 32.0mm x 125.0mm)
Approval Agency
CE, cULus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Case
QuantityUnit PriceExt Price
131,53000 €31,53 €
Manufacturers Standard Package
Unit Price without VAT:31,53000 €
Unit Price with VAT:37,52070 €