AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMED120-24S277JZ

DigiKey Part Number
5245-AMED120-24S277JZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMED120-24S277JZ
Description
120W 24V AC/DC DIN Rail
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
aimtec
Current - Output (Max)
5A
Series
Power (Watts)
120W
Packaging
Case
Voltage - Isolation
4 kV
Part Status
Obsolete
Applications
Household Appliances, ITE (Commercial)
Input Type
AC or DC
Efficiency
90%
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (With Derating)
AC Voltage - Input
85 ~ 305 VAC
Size / Dimension
3.45" L x 1.26" W x 4.92" H (87.5mm x 32.0mm x 125.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, UKCA
DC Voltage - Input (Max)
430V
Standard Number
60335-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Case
QuantityUnit PriceExt Price
131,39000 €31,39 €
Manufacturers Standard Package
Unit Price without VAT:31,39000 €
Unit Price with VAT:37,35410 €