
AMED120-12SJZ | |
|---|---|
DigiKey Part Number | 2721-AMED120-12SJZTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED120-12SJZ |
Description | AC/DC CONVERTER 12V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 2 Output 12V 14V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer aimtec | Voltage - Output 2 14V |
Series | Current - Output (Max) 10A |
Packaging Case | Power (Watts) 120W |
Part Status Active | Voltage - Isolation 4000 V |
Input Type AC or DC | Applications Industrial |
Number of Outputs 2 | Efficiency 85% |
AC Voltage - Input 90 ~ 264 VAC | Operating Temperature -20°C ~ 60°C |
DC Voltage - Input (Min) 127V | Size / Dimension 4.92" L x 3.94" W x 1.42" H (125.0mm x 100.1mm x 36.1mm) |
DC Voltage - Input (Max) 370V |

