
AMED120-12S480NZ | |
|---|---|
DigiKey Part Number | 5245-AMED120-12S480NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED120-12S480NZ |
Description | AC/DC DIN RAIL SUPPLY 2X12V 120W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 600 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 848V | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Applications | Industrial | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 4.33" L x 1.61" W x 4.88" H (110.0mm x 40.9mm x 124.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,22000 € | 70,22 € |
| Unit Price without VAT: | 70,22000 € |
|---|---|
| Unit Price with VAT: | 83,56180 € |

