
AMED10-5SGY | |
|---|---|
DigiKey Part Number | 5245-AMED10-5SGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED10-5SGY |
Description | 10W 5V AC/DC DIN RAIL |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 5V 5V |
Datasheet | Datasheet |
Category | Voltage - Isolation 3000 V |
Manufacturer aimtec | Applications Industrial |
Series | Efficiency 77% |
Packaging Case | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Size / Dimension 0.69" L x 2.28" W x 3.54" H (17.5mm x 57.9mm x 89.9mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN, UKCA, UL |
Voltage - Output 1 5V | Standard Number 62368-1; UL 508 |
Voltage - Output 2 5V | Minimum Load Required Yes |
Power (Watts) 10W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,40000 € | 26,40 € |
| 10 | 23,76300 € | 237,63 € |
| 25 | 22,77840 € | 569,46 € |
| 50 | 22,05740 € | 1.102,87 € |
| 100 | 21,35700 € | 2.135,70 € |
| 250 | 20,46212 € | 5.115,53 € |
| Unit Price without VAT: | 26,40000 € |
|---|---|
| Unit Price with VAT: | 31,41600 € |

