
AME60-48S277VZ | |
|---|---|
DigiKey Part Number | 2721-AME60-48S277VZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME60-48S277VZ |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 86% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 4.29" L x 2.30" W x 1.18" H (109.0mm x 58.5mm x 30.0mm) |
Number of Outputs 1 | Line Regulation ±0.5% |
Voltage - Input 85 ~ 305 VAC | Load Regulation ±1% |
Voltage - Output 1 48V | Weight 0.661 lb (300.00 g) |
Current - Output (Max) 1.25A | Base Product Number |
Power (Watts) 60 W |

