
AME60-24SVZ-ST | |
|---|---|
DigiKey Part Number | 5245-AME60-24SVZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME60-24SVZ-ST |
Description | AC/DC CONVERTER 24V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.32" L x 2.76" W x 1.52" H (135.0mm x 70.0mm x 38.5mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 36,17600 € |

