
AME60-12SMJZ | |
|---|---|
DigiKey Part Number | 2721-AME60-12SMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME60-12SMJZ |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Adjustable Output, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 86% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 4.29" L x 2.30" W x 1.18" H (109.0mm x 58.5mm x 30.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC | Line Regulation ±0.5% |
Voltage - Output 1 12V | Load Regulation ±0.5% |
Current - Output (Max) 5A | Weight 0.683 lb (310.00 g) |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |

