
AME5-512T277NZ | |
|---|---|
DigiKey Part Number | 2721-AME5-512T277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME5-512T277NZ |
Description | AC/DC CONVERTER 12V 4.8W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 12V 350mA, 100mA, 10mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA, 100mA, 10mA | |
Power (Watts) | 4.8 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.91" L x 1.42" W x 0.81" H (48.5mm x 36.0mm x 20.5mm) | |
Approval Agency | - | |
Line Regulation | ±0.5% | |
Load Regulation | ±3% | |
Weight | 0.121 lb (55.00 g) | |
Base Product Number |

