
AME40-5SMAZ | |
|---|---|
DigiKey Part Number | 2721-AME40-5SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME40-5SMAZ |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 3.56" L x 2.48" W x 1.18" H (90.5mm x 63.0mm x 30.0mm) | |
Approval Agency | CB, CE, cULus, cURus, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | 0.661 lb (300.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,57000 € | 54,57 € |
| 5 | 54,02600 € | 270,13 € |
| 10 | 53,48500 € | 534,85 € |
| 15 | 52,95000 € | 794,25 € |
| 25 | 52,41520 € | 1.310,38 € |
| 50 | 52,30800 € | 2.615,40 € |
| 100 | 51,26190 € | 5.126,19 € |
| 200 | 50,23660 € | 10.047,32 € |
| 500 | 49,23190 € | 24.615,95 € |
| Unit Price without VAT: | 54,57000 € |
|---|---|
| Unit Price with VAT: | 64,93830 € |

