
AME40-15SMAZ | |
|---|---|
DigiKey Part Number | 5245-AME40-15SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME40-15SMAZ |
Description | AC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2.66A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.66A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 3.56" L x 2.48" W x 1.18" H (90.5mm x 63.0mm x 30.0mm) | |
Approval Agency | CB, CE, cULus, cURus, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | 0.661 lb (300.00 g) | |
Base Product Number |

