
AME30-5DMAZ | |
|---|---|
DigiKey Part Number | 2721-AME30-5DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME30-5DMAZ |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 3A, 3A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 2 | Size / Dimension 3.56" L x 2.48" W x 1.18" H (90.5mm x 63.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Line Regulation ±1% |
Current - Output (Max) 3A, 3A | Load Regulation ±2% |
Power (Watts) 30 W | Base Product Number |

