
AME30-15SMAZ | |
|---|---|
DigiKey Part Number | 2721-AME30-15SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME30-15SMAZ |
Description | AC/DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 3.56" L x 2.48" W x 1.18" H (90.5mm x 63.0mm x 30.0mm) | |
Approval Agency | CB, CE, cULus, cURus, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,92000 € | 32,92 € |
| 5 | 31,96200 € | 159,81 € |
| 10 | 31,64400 € | 316,44 € |
| 15 | 31,35133 € | 470,27 € |
| 25 | 31,02480 € | 775,62 € |
| 50 | 30,41360 € | 1.520,68 € |
| 100 | 28,96780 € | 2.896,78 € |
| Unit Price without VAT: | 32,92000 € |
|---|---|
| Unit Price with VAT: | 39,17480 € |

