
AME30-15DMAZ | |
|---|---|
DigiKey Part Number | 2721-AME30-15DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME30-15DMAZ |
Description | AC/DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 1A, 1A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.56" L x 2.48" W x 1.18" H (90.5mm x 63.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |

