
AME30-12SMAZ | |
|---|---|
DigiKey Part Number | 2721-AME30-12SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME30-12SMAZ |
Description | AC/DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 3.56" L x 2.48" W x 1.18" H (90.5mm x 63.0mm x 30.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus, cURus, UL |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Standard Number 60601-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 2.5A | Load Regulation ±1% |
Power (Watts) 30 W | Base Product Number |
Applications ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,77000 € | 32,77 € |
| 5 | 31,81800 € | 159,09 € |
| 10 | 31,50100 € | 315,01 € |
| 15 | 31,20933 € | 468,14 € |
| 25 | 30,88400 € | 772,10 € |
| 50 | 30,27580 € | 1.513,79 € |
| 100 | 28,83650 € | 2.883,65 € |
| Unit Price without VAT: | 32,77000 € |
|---|---|
| Unit Price with VAT: | 38,99630 € |

