
AME30-12S480JZ-B | |
|---|---|
DigiKey Part Number | 2721-AME30-12S480JZ-BTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME30-12S480JZ-B |
Description | AC/DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 176 ~ 528 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 176 ~ 528 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 1.89" L x 1.18" W x 2.76" H (70.1mm x 48.0mm x 30.0mm) | |
Weight | 0.335 lb (152.00 g) |

