
AME3-5SAZ | |
|---|---|
DigiKey Part Number | 2721-AME3-5SAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME3-5SAZ |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 90 ~ 305 VAC, 130 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 130 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.40" L x 0.92" W x 0.76" H (35.6mm x 23.3mm x 19.3mm) | |
Approval Agency | CB, CE, cULus, CURUS, FCC, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,36000 € | 25,36 € |
| 5 | 25,36000 € | 126,80 € |
| 11 | 25,23364 € | 277,57 € |
| 15 | 25,03200 € | 375,48 € |
| 25 | 24,78200 € | 619,55 € |
| 50 | 24,53400 € | 1.226,70 € |
| 100 | 24,28860 € | 2.428,86 € |
| 201 | 24,04572 € | 4.833,19 € |
| 501 | 19,94010 € | 9.989,99 € |
| Unit Price without VAT: | 25,36000 € |
|---|---|
| Unit Price with VAT: | 30,17840 € |

