
AME3-24SBJZ | |
|---|---|
DigiKey Part Number | 2721-AME3-24SBJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME3-24SBJZ |
Description | AC/DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 125mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.60" H (50.8mm x 25.4mm x 15.2mm) | |
Approval Agency | cURus | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% | |
Base Product Number |

