
AME3-12SAZ | |
|---|---|
DigiKey Part Number | 2721-AME3-12SAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME3-12SAZ |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 90 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C (With Derating) |
Manufacturer aimtec | Efficiency 73% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Obsolete | Size / Dimension 1.40" L x 0.92" W x 0.76" H (35.6mm x 23.3mm x 19.3mm) |
Type Enclosed | Approval Agency CB, CE, cULus, CURUS, FCC, UL |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Input 90 ~ 305 VAC | Line Regulation ±3% |
Voltage - Output 1 12V | Load Regulation ±3% |
Current - Output (Max) 250mA | Weight 0.055 lb (25.00 g) |
Power (Watts) 3 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 € | 25,05 € |
| 5 | 25,04400 € | 125,22 € |
| 11 | 24,92000 € | 274,12 € |
| 15 | 24,72067 € | 370,81 € |
| 25 | 24,47360 € | 611,84 € |
| 50 | 24,22900 € | 1.211,45 € |
| 100 | 23,98660 € | 2.398,66 € |
| 201 | 23,74677 € | 4.773,10 € |
| 501 | 19,69218 € | 9.865,78 € |
| Unit Price without VAT: | 25,05000 € |
|---|---|
| Unit Price with VAT: | 29,80950 € |

