
AME25-9S277LPZ | |
|---|---|
DigiKey Part Number | 6286-AME25-9S277LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME25-9S277LPZ |
Description | AC/DC CONVERTER 9V 22.5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.5A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 22.5 W | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.89" L x 2.75" W x 0.92" H (48.0mm x 70.0mm x 23.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±0.05% | |
Load Regulation | ±1% | |
Weight | 0.265 lb (120.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,51650 € | 630,99 € |
| 120 | 10,31000 € | 1.237,20 € |
| 240 | 10,11204 € | 2.426,89 € |
| 480 | 9,75060 € | 4.680,29 € |
| Unit Price without VAT: | 10,51650 € |
|---|---|
| Unit Price with VAT: | 12,51464 € |

