
AME25-5SVZ-ST | |
|---|---|
DigiKey Part Number | 2721-AME25-5SVZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME25-5SVZ-ST |
Description | AC/DC CONVERTER 5V 21W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) | |
Approval Agency | cURus | |
Minimum Load Required | - | |
Base Product Number |

