
AME25-48S277LPZ | |
|---|---|
DigiKey Part Number | 6286-AME25-48S277LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME25-48S277LPZ |
Description | AC/DC CONVERTER 48V 24W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 500mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OCP, OVP, SCP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 87% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 10-DIP Module |
Type Enclosed | Size / Dimension 1.89" L x 2.75" W x 0.92" H (48.0mm x 70.0mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 48V | Line Regulation ±0.05% |
Current - Output (Max) 500mA | Load Regulation ±1% |
Power (Watts) 24 W | Weight 0.265 lb (120.00 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,38583 € | 623,15 € |
| 120 | 10,18183 € | 1.221,82 € |
| 240 | 9,98633 € | 2.396,72 € |
| 480 | 9,62938 € | 4.622,10 € |
| Unit Price without VAT: | 10,38583 € |
|---|---|
| Unit Price with VAT: | 12,35914 € |

